Part Details for PZTA92 by Fairchild Semiconductor Corporation
Overview of PZTA92 by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PZTA92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 20 | 4125 |
|
$0.0525 / $0.2625 | Buy Now |
|
Bristol Electronics | 10080 |
|
RFQ | ||
|
Quest Components | 500 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2757 |
|
$0.1226 / $0.2829 | Buy Now |
|
Quest Components | 500 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 3300 |
|
$0.0700 / $0.3500 | Buy Now |
|
Quest Components | 500 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 228 |
|
$0.1680 / $0.5600 | Buy Now |
|
Quest Components | 500 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 6400 |
|
$0.1650 / $0.9430 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 28 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for PZTA92
PZTA92 CAD Models
PZTA92 Part Data Attributes
|
PZTA92
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PZTA92
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | MOLDED PACKAGE, SOT-223, 4 LEAD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for PZTA92
This table gives cross-reference parts and alternative options found for PZTA92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZTA92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZTA92T1G | High Voltage PNP Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | PZTA92 vs PZTA92T1G |
PZTA92E6327 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, SOT-223, 4 PIN | Infineon Technologies AG | PZTA92 vs PZTA92E6327 |
PZTA92D84Z | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon | onsemi | PZTA92 vs PZTA92D84Z |
PZTA92/S62Z | Si, SMALL SIGNAL TRANSISTOR, TO-261 | Texas Instruments | PZTA92 vs PZTA92/S62Z |
PZTA92 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, SOT-223, 4 PIN | KEC | PZTA92 vs PZTA92 |
PZTA92 | High Voltage PNP Bipolar Transistor, 4000-REEL | onsemi | PZTA92 vs PZTA92 |
PZTA92T3 | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 318E-04, 4 PIN | Motorola Mobility LLC | PZTA92 vs PZTA92T3 |
PZTA92T1 | High Voltage PNP Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | PZTA92 vs PZTA92T1 |