Part Details for PZTA92T1 by onsemi
Overview of PZTA92T1 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PZTA92T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Trans GP BJT PNP 300V 0.05A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant | 0 |
|
$0.1040 / $1.2800 | Buy Now |
|
Bristol Electronics | 9312 |
|
RFQ | ||
|
Bristol Electronics | 6982 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-223 | 14860 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-223 | 7449 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-223 | 5585 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-223 | 760 |
|
$0.0924 / $0.3080 | Buy Now |
Part Details for PZTA92T1
PZTA92T1 CAD Models
PZTA92T1 Part Data Attributes
|
PZTA92T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
PZTA92T1
onsemi
High Voltage PNP Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | CASE 318E-04, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for PZTA92T1
This table gives cross-reference parts and alternative options found for PZTA92T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZTA92T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZTA92 | High Voltage PNP Bipolar Transistor, 4000-REEL | onsemi | PZTA92T1 vs PZTA92 |
PZTA92 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, SOT-223, 4 PIN | KEC | PZTA92T1 vs PZTA92 |
PZTA92 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, SOT-223, 4 PIN | Infineon Technologies AG | PZTA92T1 vs PZTA92 |
PZTA92-E6433 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, SOT-223, 4 PIN | Infineon Technologies AG | PZTA92T1 vs PZTA92-E6433 |
PZTA92/S62Z | Si, SMALL SIGNAL TRANSISTOR, TO-261 | Texas Instruments | PZTA92T1 vs PZTA92/S62Z |
PZTA92T1G | High Voltage PNP Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | PZTA92T1 vs PZTA92T1G |
PZTA92E6327 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, SOT-223, 4 PIN | Infineon Technologies AG | PZTA92T1 vs PZTA92E6327 |
PZTA92D84Z | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon | onsemi | PZTA92T1 vs PZTA92D84Z |
PZTA92 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Semiconductor Products | PZTA92T1 vs PZTA92 |