-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage PNP Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3828
|
Newark | Transistor, Pnp, 300V, 0.5A, Sot223,reel, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-300V, Transition Frequency Ft:50Mhz, Power Dissipation Pd:1.5W, Dc Collector Current:-50Ma, Dc Current Gain Hfe:40Hfe, Transistor Rohs Compliant: Yes |Onsemi PZTA92T1G Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 108000 |
|
$0.1280 | Buy Now |
DISTI #
84K8824
|
Newark | Hv Transistor, Pnp, -300V, Sot-223, Transistor Polarity:Pnp, Collector Emitter Voltage Max:300V, Continuous Collector Current:50Ma, Power Dissipation:1.5W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Onsemi PZTA92T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22679 |
|
$0.1230 / $0.1350 | Buy Now |
DISTI #
72T2559
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Pnp, -300 V, 50 Mhz, 1.5 W, -50 Ma, 50 Rohs Compliant: Yes |Onsemi PZTA92T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18014 |
|
$0.1340 / $0.5030 | Buy Now |
DISTI #
26K5144
|
Newark | Bipolar Transistor, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:300V, Dc Collector Current:50Ma, Power Dissipation Pd:1.5W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Dc Current Gain Hfe:40Hfe Rohs Compliant: Yes |Onsemi PZTA92T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1320 | Buy Now |
DISTI #
PZTA92T1GOSCT-ND
|
DigiKey | TRANS PNP 300V 0.5A SOT223 Min Qty: 1 Lead time: 36 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
14146 In Stock |
|
$0.0922 / $0.4300 | Buy Now |
DISTI #
PZTA92T1G
|
Avnet Americas | Trans GP BJT PNP 300V 0.05A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PZTA92T1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0989 / $0.1107 | Buy Now |
DISTI #
84K8824
|
Avnet Americas | Trans GP BJT PNP 300V 0.05A 4-Pin(3+Tab) SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 84K8824) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 5 Days Container: Ammo Pack | 5195 Partner Stock |
|
$0.2090 / $0.4470 | Buy Now |
DISTI #
72T2559
|
Avnet Americas | Trans GP BJT PNP 300V 0.05A 4-Pin(3+Tab) SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 72T2559) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 530 Partner Stock |
|
$0.2280 / $0.4660 | Buy Now |
DISTI #
863-PZTA92T1G
|
Mouser Electronics | Bipolar Transistors - BJT 500mA 300V PNP RoHS: Compliant | 27221 |
|
$0.0930 / $0.4300 | Buy Now |
DISTI #
E02:0323_00078210
|
Arrow Electronics | Trans GP BJT PNP 300V 0.5A 1500mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Date Code: 2412 | Europe - 12000 |
|
$0.0929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PZTA92T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
PZTA92T1G
onsemi
High Voltage PNP Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 53 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for PZTA92T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZTA92T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZTA92T3 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, CASE 318E-04, 4 PIN | Motorola Semiconductor Products | PZTA92T1G vs PZTA92T3 |
PZTA92 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, SOT-223, 4 PIN | KEC | PZTA92T1G vs PZTA92 |
PZTA92 | High Voltage PNP Bipolar Transistor, 4000-REEL | onsemi | PZTA92T1G vs PZTA92 |
PZTA92T1 | High Voltage PNP Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | PZTA92T1G vs PZTA92T1 |
PZTA92 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, SOT-223, 4 PIN | Infineon Technologies AG | PZTA92T1G vs PZTA92 |
PZTA92E6327 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, SOT-223, 4 PIN | Infineon Technologies AG | PZTA92T1G vs PZTA92E6327 |
PZTA92/S62Z | Si, SMALL SIGNAL TRANSISTOR, TO-261 | Texas Instruments | PZTA92T1G vs PZTA92/S62Z |