Part Details for PZTA92TRL13 by YAGEO Corporation
Overview of PZTA92TRL13 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PZTA92TRL13
PZTA92TRL13 CAD Models
PZTA92TRL13 Part Data Attributes:
|
PZTA92TRL13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PZTA92TRL13
YAGEO Corporation
Small Signal Bipolar Transistor, 1-Element, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH VOLTAGE | |
Case Connection | COLLECTOR | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for PZTA92TRL13
This table gives cross-reference parts and alternative options found for PZTA92TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZTA92TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZTA92-TAPE-7 | TRANSISTOR Si, SMALL SIGNAL TRANSISTOR, MICRO MINIATURE, SMD, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZTA92TRL13 vs PZTA92-TAPE-7 |
933982080115 | Small Signal Bipolar Transistor | Nexperia | PZTA92TRL13 vs 933982080115 |
PZTA92T1 | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA | Motorola Mobility LLC | PZTA92TRL13 vs PZTA92T1 |
PZTA92-T | Small Signal Bipolar Transistor | Nexperia | PZTA92TRL13 vs PZTA92-T |
PZTA92TRL13 | TRANSISTOR Si, SMALL SIGNAL TRANSISTOR, SOT-223, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZTA92TRL13 vs PZTA92TRL13 |
PZTA92T/R | TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZTA92TRL13 vs PZTA92T/R |
PZTA92-TAPE-13 | TRANSISTOR Si, SMALL SIGNAL TRANSISTOR, MICRO MINIATURE, SMD, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PZTA92TRL13 vs PZTA92-TAPE-13 |
PZTA92,115 | PZTA92 - PNP high-voltage transistor SC-73 4-Pin | NXP Semiconductors | PZTA92TRL13 vs PZTA92,115 |
PZTA92 | Small Signal Bipolar Transistor | Nexperia | PZTA92TRL13 vs PZTA92 |
PZTA92 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | PZTA92TRL13 vs PZTA92 |