Part Details for Q-16.000000M-AC5032/2-F-30-50-B-30-TR by auris GmbH
Overview of Q-16.000000M-AC5032/2-F-30-50-B-30-TR by auris GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q-16.000000M-AC5032/2-F-30-50-B-30-TR
Q-16.000000M-AC5032/2-F-30-50-B-30-TR CAD Models
Q-16.000000M-AC5032/2-F-30-50-B-30-TR Part Data Attributes
|
Q-16.000000M-AC5032/2-F-30-50-B-30-TR
auris GmbH
Buy Now
Datasheet
|
Compare Parts:
Q-16.000000M-AC5032/2-F-30-50-B-30-TR
auris GmbH
Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AURIS GMBH | |
Package Description | ROHS COMPLIANT, LEADLESS, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for Q-16.000000M-AC5032/2-F-30-50-B-30-TR
This table gives cross-reference parts and alternative options found for Q-16.000000M-AC5032/2-F-30-50-B-30-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q-16.000000M-AC5032/2-F-30-50-B-30-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q-16.000000M-AC5032/2-F-30-50-C-30-TR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC, SMD, 2 PIN | auris GmbH | Q-16.000000M-AC5032/2-F-30-50-B-30-TR vs Q-16.000000M-AC5032/2-F-30-50-C-30-TR |
Q-16.000000M-AC5032/2-F-30-50-E-30-TR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC, SMD, 2 PIN | auris GmbH | Q-16.000000M-AC5032/2-F-30-50-B-30-TR vs Q-16.000000M-AC5032/2-F-30-50-E-30-TR |
Q-16.000000M-AC5032/2-F-30-50-A-30-TR | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, LEADLESS, CERAMIC, SMD, 2 PIN | auris GmbH | Q-16.000000M-AC5032/2-F-30-50-B-30-TR vs Q-16.000000M-AC5032/2-F-30-50-A-30-TR |