Part Details for Q0.03-SMQ32-6-20-T1-LF by Jauch Quartz America
Overview of Q0.03-SMQ32-6-20-T1-LF by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for Q0.03-SMQ32-6-20-T1-LF
Q0.03-SMQ32-6-20-T1-LF CAD Models
Q0.03-SMQ32-6-20-T1-LF Part Data Attributes
|
Q0.03-SMQ32-6-20-T1-LF
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q0.03-SMQ32-6-20-T1-LF
Jauch Quartz America
Parallel - Fundamental Quartz Crystal, 0.03MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.016% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.03 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L13.2XB4.4XH4.5 (mm)/L0.52XB0.173XH0.177 (inch) | |
Series Resistance | 33000 Ω | |
Surface Mount | YES |