Q0.032768-SMQ32-6-30-T1
Jauch Quartz America
Description: Parallel - Fundamental Quartz Crystal,

Overview of Q0.032768-SMQ32-6-30-T1 by Jauch Quartz America

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

CAD Models for Q0.032768-SMQ32-6-30-T1 by Jauch Quartz America
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Q0.032768-SMQ32-6-30-T1 by Jauch Quartz America

Q0.032768-SMQ32-6-30-T1
Jauch Quartz America
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JAUCH QUARTZ GMBH
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.10
Additional Feature
TR
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.016%
Frequency Tolerance
30 ppm
Load Capacitance
6 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
0.032768 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L13.2XB4.4XH4.5 (mm)/L0.52XB0.173XH0.177 (inch)
Series Resistance
33000 Ω
Surface Mount
YES
Want to compare parts?
  1. Q0.032768-SMQ32-6-30-T1
    Jauch Quartz America
    Parallel - Fundamental Quartz Crystal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q0.032768-SMQ32-6-30-T1 by Jauch Quartz America.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q0.032768-SMQ32-6-30-T1 by Jauch Quartz America

Select Manufacturer
Which Manufacturer of Q0.032768-SMQ32-6-30-T1 would you like to use for your alert(s)?
  • Please alert me when Q0.032768-SMQ32-6-30-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q0.032768-SMQ32-6-30-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q0.032768-SMQ32-6-30-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q0.032768-SMQ32-6-30-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q0.032768-SMQ32-6-30-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q0.032768-SMQ32-6-30-T1 by Jauch Quartz America

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: