Part Details for Q04CT-12RS by XP Power
Overview of Q04CT-12RS by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for Q04CT-12RS
Q04CT-12RS CAD Models
Q04CT-12RS Part Data Attributes:
|
Q04CT-12RS
XP Power
Buy Now
Datasheet
|
Compare Parts:
Q04CT-12RS
XP Power
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | ||
Number of Terminals | 5 | |
Output Current-Max | 0.00125 A | |
Output Voltage-Max | 200 V | |
Output Voltage-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | MODULE,5LEAD,.37 | |
Qualification Status | Not Qualified |