Part Details for Q13.9990-SMU4-S-50/100-T2-LF by Jauch Quartz America
Overview of Q13.9990-SMU4-S-50/100-T2-LF by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for Q13.9990-SMU4-S-50/100-T2-LF
Q13.9990-SMU4-S-50/100-T2-LF CAD Models
Q13.9990-SMU4-S-50/100-T2-LF Part Data Attributes:
|
Q13.9990-SMU4-S-50/100-T2-LF
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q13.9990-SMU4-S-50/100-T2-LF
Jauch Quartz America
Series - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.999 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.7mm x 4.8mm x 4.0mm | |
Series Resistance | 15 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |