Part Details for Q13.9990-SS4-32-30/50-T2-TR-LF by Jauch Quartz America
Overview of Q13.9990-SS4-32-30/50-T2-TR-LF by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q13.9990-SS4-32-30/50-T2-TR-LF
Q13.9990-SS4-32-30/50-T2-TR-LF CAD Models
Q13.9990-SS4-32-30/50-T2-TR-LF Part Data Attributes:
|
Q13.9990-SS4-32-30/50-T2-TR-LF
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q13.9990-SS4-32-30/50-T2-TR-LF
Jauch Quartz America
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; TAPE | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 32 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 13.999 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | |
Series Resistance | 15 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |