Part Details for Q130.0-MQ5-8-30/30-T1-7OT-SMC by Jauch Quartz America
Overview of Q130.0-MQ5-8-30/30-T1-7OT-SMC by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q130.0-MQ5-8-30/30-T1-7OT-SMC
Q130.0-MQ5-8-30/30-T1-7OT-SMC CAD Models
Q130.0-MQ5-8-30/30-T1-7OT-SMC Part Data Attributes
|
Q130.0-MQ5-8-30/30-T1-7OT-SMC
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q130.0-MQ5-8-30/30-T1-7OT-SMC
Jauch Quartz America
Parallel - 7Th Overtone Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | UM5, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TR, 13 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - 7TH OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 130 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L9.7XB7.7XH3.4 (mm)/L0.382XB0.303XH0.134 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |