Part Details for Q13FC1350000500 by Seiko Epson Corporation
Overview of Q13FC1350000500 by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q13FC1350000500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71820150
|
Verical | Crystal 0.032768MHz ±10ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD Min Qty: 360 Package Multiple: 5 | Americas - 32510 |
|
$0.1924 / $0.2328 | Buy Now |
Part Details for Q13FC1350000500
Q13FC1350000500 CAD Models
Q13FC1350000500 Part Data Attributes
|
Q13FC1350000500
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
Q13FC1350000500
Seiko Epson Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | |
Series Resistance | 55000 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |