There are no models available for this part yet.
Overview of Q16F2BPKKR02E by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for Q16F2BPKKR02E by APEM Inc
Part Data Attributes for Q16F2BPKKR02E by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Package Description
|
PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
HIGH EFFICIENCY RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
2 V
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
10 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of LEDs in Array
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2 mm
|
Packing Method
|
BULK
|
Reverse Voltage-Max
|
5 V
|
Shape
|
CYLINDRICAL
|
Surface Mount
|
NO
|
Terminal Pitch
|
2.5 mm
|
Viewing Angle
|
100 deg
|
Alternate Parts for Q16F2BPKKR02E
This table gives cross-reference parts and alternative options found for Q16F2BPKKR02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16F2BPKKR02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16F2AUKKR02 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q16F2BPKKR02E vs Q16F2AUKKR02 |
Q16F2AUKKR02E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q16F2BPKKR02E vs Q16F2AUKKR02E |
Q16F2CPKKR02 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q16F2BPKKR02E vs Q16F2CPKKR02 |
Q16F2BPKKR02 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q16F2BPKKR02E vs Q16F2BPKKR02 |
Q16F2GPKKR02E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q16F2BPKKR02E vs Q16F2GPKKR02E |
Q16F2CPKKR02E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q16F2BPKKR02E vs Q16F2CPKKR02E |