There are no models available for this part yet.
Overview of Q2010LT by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for Q2010LT by Littelfuse Inc
Part Data Attributes for Q2010LT by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
TO-220AB
|
Package Description
|
ISOLATED TO-220AB, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE
|
Critical Rate of Rise of Commutation Voltage-Min
|
3 V/us
|
Critical Rate of Rise of Off-State Voltage-Min
|
40 V/us
|
Holding Current-Max
|
50 mA
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
2 mA
|
Moisture Sensitivity Level
|
2
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
10 A
|
Repetitive Peak Off-state Voltage
|
200 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Trigger Device Type
|
TRIAC WITH INT TRIGGER
|
Alternate Parts for Q2010LT
This table gives cross-reference parts and alternative options found for Q2010LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q2010LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q2010L4 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q2010LT vs Q2010L4 |
Q2010R4 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q2010LT vs Q2010R4 |
TD210 | TRIAC With INT Trigger, 200V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Hutson Industries | Q2010LT vs TD210 |
Q2010L4 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, | Loras Industries Inc | Q2010LT vs Q2010L4 |
Q2010LT | TRIAC With INT Trigger, 200V V(DRM), 10A I(T)RMS, TO-220AB, | Loras Industries Inc | Q2010LT vs Q2010LT |
Q2010RH5 | Alternistor TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q2010LT vs Q2010RH5 |
Q2010LH5 | Alternistor TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q2010LT vs Q2010LH5 |
Related Parts for Q2010LT
-
Q2006DH3TPTRIACs
-
EFM32WG295F128-BGA120Microcontrollers
-
PXFC211507SCV1R250XTMA1Power Field-Effect Transistors
-
PT5111ASwitching Regulator or Controllers
-
PYB15-Q24-S15-HOther Analog ICs
-
PUMD15Small Signal Bipolar Transistors
-
5KP26A-BTransient Suppressors
-
PYB20-Q48-D5-UPower Supply Modules
-
PY1113FVisible LEDs