Part Details for Q2015R6 by Teccor
Overview of Q2015R6 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Motor control systems
Part Details for Q2015R6
Q2015R6 CAD Models
Q2015R6 Part Data Attributes
|
Q2015R6
Teccor
Buy Now
Datasheet
|
Compare Parts:
Q2015R6
Teccor
Alternistor TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 30 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 875 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 70 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.05 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Leakage Current-Max | 50 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q2015R6
This table gives cross-reference parts and alternative options found for Q2015R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q2015R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC210A4 | TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | Q2015R6 vs MAC210A4 |
2N6343A-U | 400V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | Q2015R6 vs 2N6343A-U |
2N6344A-C | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | Q2015R6 vs 2N6344A-C |
SC146B | TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | Q2015R6 vs SC146B |
2N6347A-N | 400V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | Q2015R6 vs 2N6347A-N |
2N6348A | 600V, 12A, TRIAC, TO-220AB, CASE 221A-07, 3 PIN | Motorola Mobility LLC | Q2015R6 vs 2N6348A |
Q2015R5 | TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | Q2015R6 vs Q2015R5 |
Q4015R5 | TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | Q2015R6 vs Q4015R5 |
2N6343A-N | 400V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | Q2015R6 vs 2N6343A-N |
934021600127 | 600V, 12A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | Q2015R6 vs 934021600127 |