Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Superior Electric | Variable Transformer; Transformer Type:Manually Operated; Construction Type:Open; No. Of Phases:Single Phase; Frequency Range:50Hz/60Hz; Input Voltage:240V; Output Voltage:480V; Output Current:7A; Constant Current Load:5A |Superior Electric Q217U-3 | $2,628.8300 / $3,079.1500 |
|
View Details |