Part Details for Q23.4380-MG3A-30-50/50-FU-LF by Jauch Quartz America
Overview of Q23.4380-MG3A-30-50/50-FU-LF by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4380CDD-1#PBF | Analog Devices | L Q C Surge Stopper | |
LTC4380CMS-2#PBF | Analog Devices | L Q C Surge Stopper | |
LTC4380HDD-3#PBF | Analog Devices | L Q C Surge Stopper |
Part Details for Q23.4380-MG3A-30-50/50-FU-LF
Q23.4380-MG3A-30-50/50-FU-LF CAD Models
Q23.4380-MG3A-30-50/50-FU-LF Part Data Attributes
|
Q23.4380-MG3A-30-50/50-FU-LF
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q23.4380-MG3A-30-50/50-FU-LF
Jauch Quartz America
Parallel - Fundamental Quartz Crystal, 23.438MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 30 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 23.438 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L13.1XB5.0XH5.0 (mm)/L0.516XB0.197XH0.197 (inch) | |
Series Resistance | 10 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |