Part Details for Q24S15050-NS00 by Bel Power Solutions
Overview of Q24S15050-NS00 by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q24S15050-NS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-Q24S15050-NS00-ND
|
DigiKey | DC DC CONVERTER 5V 75W Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$103.6300 / $112.0800 | Buy Now |
DISTI #
Q24S15050-NS00-ND
|
DigiKey | DC DC CONVERTER 5V 75W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 5V 15A 8-Pin Quarter-Brick RoHS: Compliant |
30 Partner Stock |
|
$92.9400 / $112.2800 | Buy Now |
|
Master Electronics | Module DC-DC 24VIN 1-OUT 5V 15A 8-Pin Quarter-Brick RoHS: Compliant |
30 Partner Stock |
|
$92.9400 / $112.2800 | Buy Now |
Part Details for Q24S15050-NS00
Q24S15050-NS00 CAD Models
Q24S15050-NS00 Part Data Attributes
|
Q24S15050-NS00
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
Q24S15050-NS00
Bel Power Solutions
DC/DC CONVERTER 5V 75W
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 88.5% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-X8 | |
JESD-609 Code | e4 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 36.83 mm |