Part Details for Q24T25033-PBA0 by Bel Power Solutions
Overview of Q24T25033-PBA0 by Bel Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q24T25033-PBA0
Q24T25033-PBA0 CAD Models
Q24T25033-PBA0 Part Data Attributes
|
Q24T25033-PBA0
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
Q24T25033-PBA0
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, QUARTER BRICK, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.53 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 82.5 W | |
Trim/Adjustable Output | YES | |
Width | 36.83 mm |
Alternate Parts for Q24T25033-PBA0
This table gives cross-reference parts and alternative options found for Q24T25033-PBA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q24T25033-PBA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q24T25033-PBA0G | DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, ROHS COMPLIANT, QUARTER BRICK, 8 PIN | Bel Power Solutions | Q24T25033-PBA0 vs Q24T25033-PBA0G |
Q24T25033-PBA0G | DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, ROHS COMPLIANT, QUARTER BRICK, 8 PIN | Bel Fuse | Q24T25033-PBA0 vs Q24T25033-PBA0G |
Q24T25033-PBA0 | DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, QUARTER BRICK, 8 PIN | Bel Fuse | Q24T25033-PBA0 vs Q24T25033-PBA0 |