Part Details for Q4006RH4TP by Littelfuse Inc
Overview of Q4006RH4TP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for Q4006RH4TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4712
|
Newark | Altnstr 400V 6A 35-35-35 Ma To220/ Tube |Littelfuse Q4006RH4TP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9730 / $1.0900 | Buy Now |
DISTI #
Q4006RH4TP-ND
|
DigiKey | TRIAC ALTERNISTOR 400V 6A TO220 Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0142 | Buy Now |
DISTI #
576-Q4006RH4TP
|
Mouser Electronics | Triacs 400V 6A 35-35-35mA RoHS: Compliant | 0 |
|
$0.9100 / $1.0000 | Order Now |
|
Future Electronics | Altnstr 400V 6A 35-35-35 mA TO220 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.8950 / $0.9800 | Buy Now |
|
Future Electronics | Altnstr 400V 6A 35-35-35 mA TO220 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.8950 / $0.9800 | Buy Now |
DISTI #
Q4006RH4TP
|
TTI | Triacs 400V 6A 35-35-35mA Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.9500 | Buy Now |
DISTI #
C1S425201103428
|
Chip1Stop | TRIAC 400V 6A(RMS) 85A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube RoHS: Compliant pbFree: Yes | 5000 |
|
$0.6540 | Buy Now |
DISTI #
C1S425201882534
|
Chip1Stop | Altnstr 400V 6A 35-35-35 mA TO220 | 1200 |
|
$1.2300 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.6A 400V ALTERNISTOR SNUB.TO220AB THT | 0 |
|
$2.0198 / $2.2218 | RFQ |
Part Details for Q4006RH4TP
Q4006RH4TP CAD Models
Q4006RH4TP Part Data Attributes
|
Q4006RH4TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q4006RH4TP
Littelfuse Inc
Alternistor TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 25 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 450 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 35 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 3 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q4006RH4TP
This table gives cross-reference parts and alternative options found for Q4006RH4TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q4006RH4TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4006RH4 | Alternistor TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Q4006RH4TP vs Q4006RH4 |