Q401E4AP
Description: 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92

Overview of Q401E4AP by Teccor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for Q401E4AP by Teccor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Q401E4AP by Teccor

Q401E4AP
Teccor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TECCOR ELECTRONICS INC
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
1 A
Repetitive Peak Off-state Voltage
400 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. Q401E4AP
    Teccor
    4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92
    VS

Alternate Parts for Q401E4AP

This table gives cross-reference parts and alternative options found for Q401E4AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q401E4AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L401E8RP 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92 Teccor Q401E4AP vs L401E8RP
Q401E4RP 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92 Teccor Q401E4AP vs Q401E4RP
Q201E4AP 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92 Littelfuse Inc Q401E4AP vs Q201E4AP
Q201E4 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92, TO-92, 3 PIN Teccor Q401E4AP vs Q201E4
L401E8AP 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc Q401E4AP vs L401E8AP
T08-4A 400V, 0.8A, TRIAC, TO-92 STMicroelectronics Q401E4AP vs T08-4A
L401E8 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc Q401E4AP vs L401E8
Z0110DA 400V, 0.8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92 STMicroelectronics Q401E4AP vs Z0110DA
Q201E4 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92, TO-92, 3 PIN Littelfuse Inc Q401E4AP vs Q201E4
L401E8RP 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc Q401E4AP vs L401E8RP
Part Number Description Manufacturer Compare
Q201E3 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92, TO-92, 3 PIN Teccor Q401E4AP vs Q201E3
MAC997A6 400V, 0.8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-226AA, 3 PIN Motorola Mobility LLC Q401E4AP vs MAC997A6
Q401E3AP 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92 Teccor Q401E4AP vs Q401E3AP
L401E6 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 Teccor Q401E4AP vs L401E6
L601E6 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 Teccor Q401E4AP vs L601E6
Q401E4RP 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92 Teccor Q401E4AP vs Q401E4RP
L201E3AP 4 Quadrant Logic Level TRIAC, 200V V(DRM), 1A I(T)RMS, TO-92 Teccor Q401E4AP vs L201E3AP
L601E3 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 Teccor Q401E4AP vs L601E3
L401E5 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS, TO-92, PLASTIC PACKAGE-3 Teccor Q401E4AP vs L401E5
L4X8E5RP 4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, TO-92 Teccor Q401E4AP vs L4X8E5RP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q401E4AP by Teccor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q401E4AP by Teccor

Select Manufacturer
Which Manufacturer of Q401E4AP would you like to use for your alert(s)?
  • Please alert me when Q401E4AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q401E4AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q401E4AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q401E4AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q401E4AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q401E4AP by Teccor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: