Trigger Devices
Q4040W7
Teccor
Description: Alternistor TRIAC, 400V V(DRM), 40A I(T)RMS, TO-218X, 3 PIN

Overview of Q4040W7 by Teccor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for Q4040W7 by Teccor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Q4040W7 by Teccor

Q4040W7
Teccor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TECCOR ELECTRONICS INC
Part Package Code
TO-218X
Package Description
FLANGE MOUNT, R-PSFM-D3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
50 V/us
Critical Rate of Rise of Off-State Voltage-Min
1100 V/us
DC Gate Trigger Current-Max
100 mA
DC Gate Trigger Voltage-Max
2.5 V
Holding Current-Max
120 mA
JESD-30 Code
R-PSFM-D3
JESD-609 Code
e0
Leakage Current-Max
2 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
40 A
Repetitive Peak Off-state Leakage Current-Max
200 µA
Repetitive Peak Off-state Voltage
400 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
SINGLE
Trigger Device Type
ALTERNISTOR TRIAC
Want to compare parts?
  1. Q4040W7
    Teccor
    Alternistor TRIAC, 400V V(DRM), 40A I(T)RMS, TO-218X, 3 PIN
    VS

Alternate Parts for Q4040W7

This table gives cross-reference parts and alternative options found for Q4040W7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q4040W7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HIT440 4 Quadrant Logic Level TRIAC, 400V V(DRM), 40A I(T)RMS, TO-218, Hutson Industries Q4040W7 vs HIT440
Q4040P Alternistor TRIAC, 400V V(DRM), 40A I(T)RMS, ISOLATED TO-3, FASTPAK-3 Littelfuse Inc Q4040W7 vs Q4040P
NTE56030 4 Quadrant Logic Level TRIAC, 400V V(DRM), 40A I(T)RMS, ISOLATED TO-218, 3 PIN NTE Electronics Inc Q4040W7 vs NTE56030
MAC224A6 400V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB onsemi Q4040W7 vs MAC224A6
Q4040J7 Alternistor TRIAC, 400V V(DRM), 40A I(T)RMS, ISOLATED TO-218X, 3 PIN Littelfuse Inc Q4040W7 vs Q4040J7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q4040W7 by Teccor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q4040W7 by Teccor

Select Manufacturer
Which Manufacturer of Q4040W7 would you like to use for your alert(s)?
  • Please alert me when Q4040W7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q4040W7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q4040W7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q4040W7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q4040W7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q4040W7 by Teccor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: