Part Details for Q5008LT by Littelfuse Inc
Overview of Q5008LT by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for Q5008LT
Q5008LT CAD Models
Q5008LT Part Data Attributes
|
Q5008LT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q5008LT
Littelfuse Inc
TRIAC With INT Trigger, 500V V(DRM), 8A I(T)RMS, TO-220AB, THERMOTAB-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | |
Critical Rate of Rise of Commutation Voltage-Min | 3 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 25 V/us | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 500 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC WITH INT TRIGGER |
Alternate Parts for Q5008LT
This table gives cross-reference parts and alternative options found for Q5008LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q5008LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4006DH3 | Alternistor TRIAC, 400V V(DRM), 6A I(T)RMS, TO-252, DPAK-3 | Littelfuse Inc | Q5008LT vs Q4006DH3 |
BCR30GM-12L | TRIAC, 600V V(DRM), 30A I(T)RMS, TO-92, TO-92, 3 PIN | Powerex Power Semiconductors | Q5008LT vs BCR30GM-12L |
NTE56022 | TRIAC, 200V V(DRM), 40A I(T)RMS, ISOLATED TO-48, 3 PIN | NTE Electronics Inc | Q5008LT vs NTE56022 |
CQ39MT | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-39, | Central Semiconductor Corp | Q5008LT vs CQ39MT |
BTA20-400CW | 400V, 20A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | Q5008LT vs BTA20-400CW |
CQ3P-25D | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 30A I(T)RMS, TO-3P, 3 PIN | Central Semiconductor Corp | Q5008LT vs CQ3P-25D |
Q5010LT | TRIAC With INT Trigger, 500V V(DRM), 10A I(T)RMS, TO-220AB, THERMOTAB-3 | Littelfuse Inc | Q5008LT vs Q5010LT |
DTC12C-N | TRIAC, 200V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN | SANYO Electric Co Ltd | Q5008LT vs DTC12C-N |
BCR8PM-12L | 600V, 8A, TRIAC | Renesas Electronics Corporation | Q5008LT vs BCR8PM-12L |
Q6010R556 | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q5008LT vs Q6010R556 |