Trigger Devices
Q6006F51
Description: 4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-202, TO-202, 3 PIN

Overview of Q6006F51 by Teccor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for Q6006F51 by Teccor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Q6006F51 by Teccor

Q6006F51
Teccor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TECCOR ELECTRONICS INC
Part Package Code
SFM
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
HIGH RELIABILITY
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
3 V/us
Critical Rate of Rise of Off-State Voltage-Min
150 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
2.5 V
Holding Current-Max
50 mA
JEDEC-95 Code
TO-202
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
0.05 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
6 A
Repetitive Peak Off-state Leakage Current-Max
50 µA
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. Q6006F51
    Teccor
    4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-202, TO-202, 3 PIN
    VS

Alternate Parts for Q6006F51

This table gives cross-reference parts and alternative options found for Q6006F51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6006F51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Q6006F51 4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-202AB, Loras Industries Inc Q6006F51 vs Q6006F51
Part Number Description Manufacturer Compare
2N6342-A 200V, 8A, TRIAC, TO-220AB Motorola Mobility LLC Q6006F51 vs 2N6342-A
2N6345A-C 800V, 12A, TRIAC, TO-220AB Motorola Mobility LLC Q6006F51 vs 2N6345A-C
2N6347A-C 400V, 12A, TRIAC, TO-220AB Motorola Mobility LLC Q6006F51 vs 2N6347A-C
2N6343A-U 400V, 12A, TRIAC, TO-220AB Motorola Mobility LLC Q6006F51 vs 2N6343A-U
933389620127 800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors Q6006F51 vs 933389620127
934056000127 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN NXP Semiconductors Q6006F51 vs 934056000127
Q4015L6 Alternistor TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, ISOLATED TO-220AB, THERMOTAB-3 Teccor Q6006F51 vs Q4015L6
Q2040J7 Alternistor TRIAC, 200V V(DRM), 40A I(T)RMS, ISOLATED TO-218X, 3 PIN Teccor Q6006F51 vs Q2040J7
934055303127 600V, 4A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN NXP Semiconductors Q6006F51 vs 934055303127
MAC15N 800V, 15A, TRIAC, TO-220AB, CASE 221A, 4 PIN Motorola Mobility LLC Q6006F51 vs MAC15N

Related Parts for Q6006F51

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q6006F51 by Teccor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q6006F51 by Teccor

Select Manufacturer
Which Manufacturer of Q6006F51 would you like to use for your alert(s)?
  • Please alert me when Q6006F51 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q6006F51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q6006F51 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q6006F51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q6006F51.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q6006F51 by Teccor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: