There are no models available for this part yet.
Overview of Q6008LTH1LEDTP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for Q6008LTH1LEDTP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94W9269
|
Newark | Triac, 600V, 8A, To-220-3, Peak Repetitive Off State Voltage:600V, On State Rms Current:8A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:-, Peak Non Repetitive Surge Current:80A, Holding Current Max:6Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q6008LTH1LEDTP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.1800 | Buy Now | |
DISTI #
F7280-ND
|
DigiKey | TRIAC INT TRIGGER 600V 8A TO220 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1257 In Stock |
|
$0.9600 / $3.1200 | Buy Now | |
DISTI #
576-Q6008LTH1LEDTP
|
Mouser Electronics | Triacs 600V 8A 33/43V LED App RoHS: Compliant | 994 |
|
$0.9920 / $2.2900 | Buy Now | |
DISTI #
Q6008LTH1LEDTP-LF
|
TME | Triac, 600V, 8A, TO220ABL, Ifsm: 80A, internally triggered Min Qty: 1 | 0 |
|
$1.0200 / $1.5300 | RFQ | |
LCSC | TO-220 Thyristors (SCR)/Modules ROHS | 8 |
|
$0.2494 / $0.2628 | Buy Now | ||
Ozdisan Elektronik | TRIAC DIS.8A 600V INT.TRIGGERED ITO220AB THT | 0 |
|
$2.0928 / $2.3021 | RFQ |
CAD Models for Q6008LTH1LEDTP by Littelfuse Inc
Part Data Attributes for Q6008LTH1LEDTP by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
TRIAC WITH INT TRIGGER
|
Alternate Parts for Q6008LTH1LEDTP
This table gives cross-reference parts and alternative options found for Q6008LTH1LEDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6008LTH1LEDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6008LTH | TRIAC With INT Trigger, 600V V(DRM), 8A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | Q6008LTH1LEDTP vs Q6008LTH |
TIC226M | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Bourns Inc | Q6008LTH1LEDTP vs TIC226M |
SC143M | 600V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | Q6008LTH1LEDTP vs SC143M |
MAC229A8 | 600V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | Q6008LTH1LEDTP vs MAC229A8 |
CQ220I-8MR | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | Central Semiconductor Corp | Q6008LTH1LEDTP vs CQ220I-8MR |
BT137-600 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | Q6008LTH1LEDTP vs BT137-600 |
SC143M | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | NEC Electronics America Inc | Q6008LTH1LEDTP vs SC143M |
BT137M-600E | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SOT-428, 3 PIN | NXP Semiconductors | Q6008LTH1LEDTP vs BT137M-600E |
Q6008L5 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Littelfuse Inc | Q6008LTH1LEDTP vs Q6008L5 |
Q6008R5 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q6008LTH1LEDTP vs Q6008R5 |