Part Details for Q6010RH5 by Teccor
Overview of Q6010RH5 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q6010RH5
Q6010RH5 CAD Models
Q6010RH5 Part Data Attributes
|
Q6010RH5
Teccor
Buy Now
Datasheet
|
Compare Parts:
Q6010RH5
Teccor
Alternistor TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 30 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 850 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.01 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q6010RH5
This table gives cross-reference parts and alternative options found for Q6010RH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6010RH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6006L8 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q6010RH5 vs L6006L8 |
MAC15A10 | 800V, 15A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | Motorola Mobility LLC | Q6010RH5 vs MAC15A10 |
T435-400-D | 400V, 4A, SNUBBERLESS TRIAC | STMicroelectronics | Q6010RH5 vs T435-400-D |
TIC225D | 400V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | JW Miller | Q6010RH5 vs TIC225D |
BTA06800BW | 800V, 6A, SNUBBERLESS TRIAC, TO-220AB, ISOLATED TO-220AB, 3 PIN | STMicroelectronics | Q6010RH5 vs BTA06800BW |
933529970127 | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | Q6010RH5 vs 933529970127 |
Q2006LT | TRIAC With INT Trigger, 200V V(DRM), 6A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q6010RH5 vs Q2006LT |
Q4025L6 | Alternistor TRIAC, 400V V(DRM), 25A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q6010RH5 vs Q4025L6 |
MAC228A4 | 200V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | Q6010RH5 vs MAC228A4 |
BCR10CM-12L | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Mitsubishi Electric | Q6010RH5 vs BCR10CM-12L |