There are no models available for this part yet.
Overview of Q6012LH1LEDTP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Q6012LH1LEDTP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94W9271
|
Newark | Triac, 600V, 12A, To-220Ab-3, Peak Repetitive Off State Voltage:600V, On State Rms Current:12A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:110A, Holding Current Max:8Ma, Msl:- Rohs Compliant: Yes |Littelfuse Q6012LH1LEDTP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 832 |
|
$0.9400 / $1.3300 | Buy Now | |
DISTI #
F7281-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 12A TO220 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3884 In Stock |
|
$0.8135 / $2.1900 | Buy Now | |
DISTI #
576-Q6012LH1LEDTP
|
Mouser Electronics | Triacs 600V 12A 10-10-10mA LED App RoHS: Compliant | 1495 |
|
$0.8750 / $1.3600 | Buy Now | |
DISTI #
Q6012LH1LEDTP
|
TTI | Triacs 600V 12A 10-10-10mA LED App RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8800 | Buy Now | |
DISTI #
Q6012LH1LEDTP-LF
|
TME | Triac, 600V, 12A, TO220ABL, Igt: 10mA, Ifsm: 110A, alternistor Min Qty: 1 | 0 |
|
$0.8800 / $1.3100 | RFQ | |
New Advantage Corporation | TransVoltageSuppressorDiode,600W,40VV(RWM),Unidirectional, 1Element,Silicon RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 3200 |
|
$1.1100 / $1.1900 | Buy Now | ||
Ozdisan Elektronik | TRIAC DIS.12A 600V ALTERNISTOR SNUB.ITO220AB THT | 0 |
|
$1.9037 / $2.0941 | RFQ |
CAD Models for Q6012LH1LEDTP by Littelfuse Inc
Part Data Attributes for Q6012LH1LEDTP by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
ALTERNISTOR TRIAC
|
Alternate Parts for Q6012LH1LEDTP
This table gives cross-reference parts and alternative options found for Q6012LH1LEDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6012LH1LEDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA212-600B,127 | Snubberless TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | Q6012LH1LEDTP vs BTA212-600B,127 |
MAC212A8 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | Q6012LH1LEDTP vs MAC212A8 |
Q6012RH1LED | Alternistor TRIAC, | Littelfuse Inc | Q6012LH1LEDTP vs Q6012RH1LED |
TIC236M | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | Q6012LH1LEDTP vs TIC236M |
MAC212-8FP | 600V, 12A, TRIAC | Motorola Mobility LLC | Q6012LH1LEDTP vs MAC212-8FP |
BTA212-600B | Snubberless TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | Q6012LH1LEDTP vs BTA212-600B |
2N6348A | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | Q6012LH1LEDTP vs 2N6348A |
BTA12-600BW | 600V, 12A, SNUBBERLESS TRIAC, TO-220AB, ISOLATED TO-220AB, 3 PIN | STMicroelectronics | Q6012LH1LEDTP vs BTA12-600BW |
MAC212A8FP | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TO-220FP, 3 PIN | onsemi | Q6012LH1LEDTP vs MAC212A8FP |
TIC236M | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, TO-220, FM-3 | Bourns Inc | Q6012LH1LEDTP vs TIC236M |