There are no models available for this part yet.
Overview of Q6012LTH1LED by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Q6012LTH1LED by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
F6195-ND
|
DigiKey | TRIAC INT TRIGGER 600V 12A TO220 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
576-Q6012LTH1LED
|
Mouser Electronics | Triacs 600V 12A 33/43V LED App RoHS: Compliant | 0 |
|
$1.2000 | Order Now | |
Bristol Electronics | Min Qty: 3 | 140 |
|
$0.7312 / $1.9500 | Buy Now | ||
Quest Components | 112 |
|
$0.9750 / $2.6000 | Buy Now |
CAD Models for Q6012LTH1LED by Littelfuse Inc
Part Data Attributes for Q6012LTH1LED by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
ALTERNISTOR TRIAC
|
Alternate Parts for Q6012LTH1LED
This table gives cross-reference parts and alternative options found for Q6012LTH1LED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6012LTH1LED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA212-600B,127 | Snubberless TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | Q6012LTH1LED vs BTA212-600B,127 |
MAC212A8 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | Q6012LTH1LED vs MAC212A8 |
Q6012RH1LED | Alternistor TRIAC, | Littelfuse Inc | Q6012LTH1LED vs Q6012RH1LED |
TIC236M | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | Q6012LTH1LED vs TIC236M |
MAC212-8FP | 600V, 12A, TRIAC | Motorola Mobility LLC | Q6012LTH1LED vs MAC212-8FP |
BTA212-600B | Snubberless TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | Q6012LTH1LED vs BTA212-600B |
2N6348A | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | Q6012LTH1LED vs 2N6348A |
BTA12-600BW | 600V, 12A, SNUBBERLESS TRIAC, TO-220AB, ISOLATED TO-220AB, 3 PIN | STMicroelectronics | Q6012LTH1LED vs BTA12-600BW |
MAC212A8FP | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TO-220FP, 3 PIN | onsemi | Q6012LTH1LED vs MAC212A8FP |
TIC236M | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, TO-220, FM-3 | Bourns Inc | Q6012LTH1LED vs TIC236M |