Part Details for Q6025J6 by Littelfuse Inc
Overview of Q6025J6 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q6025J6
Q6025J6 CAD Models
Q6025J6 Part Data Attributes
|
Q6025J6
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q6025J6
Littelfuse Inc
Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-218X, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-218X | |
Package Description | FLANGE MOUNT, R-PSFM-D3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 80 mA | |
JESD-30 Code | R-PSFM-D3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 5 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q6025J6
This table gives cross-reference parts and alternative options found for Q6025J6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6025J6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA25-600CW | 600V, 25A, SNUBBERLESS TRIAC, ROHS COMPLIANT, PLASTIC, RD91, 3 PIN | STMicroelectronics | Q6025J6 vs BTA25-600CW |
TIC266M | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, TO-220, 3 PIN | Bourns Inc | Q6025J6 vs TIC266M |
HNT625 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 25A I(T)RMS, TO-218, | Hutson Industries | Q6025J6 vs HNT625 |
T2512MKS | 600V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | Q6025J6 vs T2512MKS |
BTA26-600A | 600V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TOP3, 3 PIN | STMicroelectronics | Q6025J6 vs BTA26-600A |
Q6025P | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, ISOLATED TO-3, FASTPAK-3 | Littelfuse Inc | Q6025J6 vs Q6025P |
SIPT625 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 25A I(T)RMS, | Hutson Industries | Q6025J6 vs SIPT625 |
HIT625 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 25A I(T)RMS, TO-218, | Hutson Industries | Q6025J6 vs HIT625 |
BTA24-600CW | 600V, 25A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, ISOLATED TO-220AB, 3 PIN | STMicroelectronics | Q6025J6 vs BTA24-600CW |