-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-218, TO-218, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J0539
|
Newark | Alternistor Triacs, 600V, 25A, To-218Ac, Peak Repetitive Off State Voltage:600V, On State Rms Current:25A, Triac Case Style:To-218Ac, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:208A, Holding Current Max:100Ma Rohs Compliant: Yes |Littelfuse Q6025K6 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip1Cloud | TRIAC ALTERNISTOR 600V 25A TO218 | 1100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Q6025K6
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q6025K6
Littelfuse Inc
Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-218, TO-218, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-218 | |
Package Description | TO-218, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 80 mA | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 5 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | ALTERNISTOR TRIAC |
This table gives cross-reference parts and alternative options found for Q6025K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6025K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6025K6 | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-218, ISOLATED TO-218, 3 PIN | Teccor | Q6025K6 vs Q6025K6 |
Q6025K6 | TRIAC, 600V V(DRM), 25A I(T)RMS, TO-218AC, | Loras Industries Inc | Q6025K6 vs Q6025K6 |
BTA26-600BW | 600V, 25A, SNUBBERLESS TRIAC, PLASTIC, TOP3, 3 PIN | STMicroelectronics | Q6025K6 vs BTA26-600BW |
BTA26-600BWRG | 25A standard and Snubberless™ Triacs | STMicroelectronics | Q6025K6 vs BTA26-600BWRG |
Q5025K6 | Alternistor TRIAC, 500V V(DRM), 25A I(T)RMS, TO-218AC, ISOLATED TO-218AC, 3 PIN | Teccor | Q6025K6 vs Q5025K6 |