Part Details for Q6025NH6RP by Littelfuse Inc
Results Overview of Q6025NH6RP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q6025NH6RP Information
Q6025NH6RP by Littelfuse Inc is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for Q6025NH6RP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45J2716
|
Newark | Alternistor, 600V, 25A, To-263, Peak Repetitive Off State Voltage:600V, On State Rms Current:25A, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:208A, Holding Current Max:100Ma, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Littelfuse Q6025NH6RP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.3400 | Buy Now |
|
DISTI #
12J0541
|
Newark | Alternistor, 600V, 25A, To-263, Full Reel, Peak Repetitive Off State Voltage:600V, On State Rms Current:25A, Triac Case Style:To-263 (D2Pak), Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:208A, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q6025NH6RP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1100 / $3.7500 | Buy Now |
|
DISTI #
75739963
|
RS | Altnstr 600V 25A 80-80-80 mA TO263 Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4600 / $4.8500 | RFQ |
|
|
ComSIT USA | AVAILABLE EU | 98 |
|
RFQ | |
|
|
LCSC | 100mA 80mA 600V TO-263 TRIACs RoHS | 500 |
|
$2.2070 / $3.5667 | Buy Now |
US Tariff Estimator: Q6025NH6RP by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for Q6025NH6RP
Q6025NH6RP CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Q6025NH6RP Part Data Attributes
|
|
Q6025NH6RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q6025NH6RP
Littelfuse Inc
Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | LITTELFUSE INC | |
| Part Package Code | D2PAK | |
| Pin Count | 4 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Samacsys Manufacturer | LITTELFUSE | |
| Additional Feature | HIGH RELIABILITY | |
| Case Connection | MAIN TERMINAL 2 | |
| Configuration | SINGLE | |
| Critical Rate of Rise of Commutation Voltage-Min | 30 V/us | |
| Critical Rate of Rise of Off-State Voltage-Min | 600 V/us | |
| DC Gate Trigger Current-Max | 80 mA | |
| DC Gate Trigger Voltage-Max | 1.3 V | |
| Holding Current-Max | 100 mA | |
| JEDEC-95 Code | TO-263AB | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 25 A | |
| Repetitive Peak Off-state Voltage | 600 V | |
| Surface Mount | YES | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Position | SINGLE | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q6025NH6RP
This table gives cross-reference parts and alternative options found for Q6025NH6RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6025NH6RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| Q4025NH6TP | Littelfuse Inc | $3.7900 | Alternistor TRIAC, 400V V(DRM), 25A I(T)RMS, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | Q6025NH6RP vs Q4025NH6TP |
| Q4025NH6RP | Littelfuse Inc | $3.9489 | Alternistor TRIAC, 400V V(DRM), 25A I(T)RMS, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | Q6025NH6RP vs Q4025NH6RP |
| Q6025NH6TP | Littelfuse Inc | Check for Price | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | Q6025NH6RP vs Q6025NH6TP |
| Q2025NH6RP | Littelfuse Inc | Check for Price | Alternistor TRIAC, 200V V(DRM), 25A I(T)RMS, TO-263AB, TO-263, D2PAK-3 | Q6025NH6RP vs Q2025NH6RP |
Q6025NH6RP Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the Q6025NH6RP is a rectangular pad with a minimum size of 0.25 inches (6.4 mm) x 0.15 inches (3.8 mm) with a 0.05 inches (1.3 mm) radius corner.
-
Yes, the Q6025NH6RP is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at extreme temperatures.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the PCB pads. Use a soldering technique that minimizes the risk of overheating the device.
-
Store the Q6025NH6RP in its original packaging or in a dry, cool place away from direct sunlight. Handle the device by the body, avoiding touching the leads or electrical contacts to prevent damage or contamination.
-
Yes, the Q6025NH6RP is designed to withstand moderate levels of vibration and shock. However, it's essential to follow proper mounting and installation procedures to ensure the device remains securely attached to the PCB.