Part Details for Q65110A2975 by OSRAM Opto Semiconductors
Overview of Q65110A2975 by OSRAM Opto Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for Q65110A2975
Q65110A2975 CAD Models
Q65110A2975 Part Data Attributes
|
Q65110A2975
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Q65110A2975
OSRAM Opto Semiconductors
Infrared LED, 2.575mm, 1-Element, 860nm, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 860 nm | |
Shape | ROUND | |
Size | 2.575 mm |
Alternate Parts for Q65110A2975
This table gives cross-reference parts and alternative options found for Q65110A2975. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q65110A2975, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4258-Z | Infrared LED, 2.575mm, 1-Element, 850nm, ROHS COMPLIANT PACKAGE-4 | OSRAM Opto Semiconductors | Q65110A2975 vs SFH4258-Z |
SFH4258-Z | 2.575mm, 1 ELEMENT, INFRARED LED, 850nm, ROHS COMPLIANT PACKAGE-4 | OSRAM GmbH | Q65110A2975 vs SFH4258-Z |