Part Details for Q65112A6002 by OSRAM Opto Semiconductors
Overview of Q65112A6002 by OSRAM Opto Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for Q65112A6002
Q65112A6002 CAD Models
Q65112A6002 Part Data Attributes
|
Q65112A6002
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Q65112A6002
OSRAM Opto Semiconductors
Laser Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-04-04 | |
Configuration | SINGLE | |
Forward Current-Max | 0.75 A | |
Forward Voltage-Max | 2.7 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 580 mW | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 940 nm | |
Shape | RECTANGULAR | |
Spectral Bandwidth | 1.5 m | |
Surface Mount | YES |