Part Details for Q67060-S6206-A3 by Infineon Technologies AG
Overview of Q67060-S6206-A3 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q67060-S6206-A3
Q67060-S6206-A3 CAD Models
Q67060-S6206-A3 Part Data Attributes
|
Q67060-S6206-A3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
Q67060-S6206-A3
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 21A, MOS, PSFM5, TO-220AB, 5 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 21 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Turn-off Time | 130 µs | |
Turn-on Time | 350 µs |
Alternate Parts for Q67060-S6206-A3
This table gives cross-reference parts and alternative options found for Q67060-S6206-A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q67060-S6206-A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTPS1HA08AQPWPRQ1 | 40-V, 8-mOhm, 1-Ch smart high-side switch 16-HTSSOP -40 to 125 | Texas Instruments | Q67060-S6206-A3 vs PTPS1HA08AQPWPRQ1 |
TPS1HA08AQPWPRQ1 | 40-V, 8-mΩ, 1-ch automotive smart high-side switch with selectable current Limit 16-HTSSOP -40 to 125 | Texas Instruments | Q67060-S6206-A3 vs TPS1HA08AQPWPRQ1 |