Part Details for Q69535-R40-M by TDK Corporation
Overview of Q69535-R40-M by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for Q69535-R40-M
Q69535-R40-M CAD Models
Q69535-R40-M Part Data Attributes
|
Q69535-R40-M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
Q69535-R40-M
TDK Corporation
Varistor, 5.5V, 0.4J, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.01 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 5.5 V |
Alternate Parts for Q69535-R40-M
This table gives cross-reference parts and alternative options found for Q69535-R40-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q69535-R40-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V8RA8X2749 | Varistor, 5.5V, 0.4J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | Q69535-R40-M vs V8RA8X2749 |
Q69535-R40-M | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.4J, THROUGH HOLE MOUNT | TDK Epcos | Q69535-R40-M vs Q69535-R40-M |
ZV4M502251 | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.4J, THROUGH HOLE MOUNT | Iskra MIS | Q69535-R40-M vs ZV4M502251 |
ZVY4M10K10B | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | Q69535-R40-M vs ZVY4M10K10B |
ZVY4M10L10R | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | Q69535-R40-M vs ZVY4M10L10R |
V8RA8 | METAL-OXIDE VARISTOR (MOV),4V V(RMS),100A I(TM),SIP | Intersil Corporation | Q69535-R40-M vs V8RA8 |
ZVY4M10L10A | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | Q69535-R40-M vs ZVY4M10L10A |
ZVY4M10K10R | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | Q69535-R40-M vs ZVY4M10K10R |
ZVY4M10M10B | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | Q69535-R40-M vs ZVY4M10M10B |