Part Details for Q69X3233 by TDK Epcos
Overview of Q69X3233 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for Q69X3233
Q69X3233 CAD Models
Q69X3233 Part Data Attributes
|
Q69X3233
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
Q69X3233
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 350V, 151J, THROUGH HOLE MOUNT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 151 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for Q69X3233
This table gives cross-reference parts and alternative options found for Q69X3233. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q69X3233, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIOV-S20K275 | Varistor, 350V, 151J, Through Hole Mount, RADIAL LEADED | TDK Corporation | Q69X3233 vs SIOV-S20K275 |
V275LC40A | RESISTOR, VOLTAGE DEPENDENT, 369V, 140J, THROUGH HOLE MOUNT | Intersil Corporation | Q69X3233 vs V275LC40A |
VE24M02750K | RESISTOR, VOLTAGE DEPENDENT, 350V, 151J, THROUGH HOLE MOUNT | Kyocera AVX Components | Q69X3233 vs VE24M02750K |
B72220S0271K101 | Varistor, 350V, 151J, Through Hole Mount, RADIAL LEADED | TDK Corporation | Q69X3233 vs B72220S0271K101 |
Q69X3233 | Varistor, 350V, 151J, Through Hole Mount, | TDK Corporation | Q69X3233 vs Q69X3233 |
V275LA40AX10 | Varistor, 369V, 140J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | Q69X3233 vs V275LA40AX10 |