Part Details for Q7025K6 by Teccor
Overview of Q7025K6 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for Q7025K6
Q7025K6 CAD Models
Q7025K6 Part Data Attributes:
|
Q7025K6
Teccor
Buy Now
Datasheet
|
Compare Parts:
Q7025K6
Teccor
Alternistor TRIAC, 700V V(DRM), 25A I(T)RMS, TO-218AC, ISOLATED TO-218AC, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-218AC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 30 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 700 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 100 mA | |
JEDEC-95 Code | TO-218AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 3 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q7025K6
This table gives cross-reference parts and alternative options found for Q7025K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q7025K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q7025K6 | Alternistor TRIAC, 700V V(DRM), 25A I(T)RMS, TO-218AC, ISOLATED TO-218AC, 3 PIN | Littelfuse Inc | Q7025K6 vs Q7025K6 |
BTA26-700BW | 700V, 25A, SNUBBERLESS TRIAC, PLASTIC, TOP3, 3 PIN | STMicroelectronics | Q7025K6 vs BTA26-700BW |