Part Details for Q8008L5TP by Littelfuse Inc
Overview of Q8008L5TP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8008L5TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1874
|
Newark | Triac, Peak Repetitive Off State Voltage:800V, On State Rms Current:8A, Triac Case Style:To-220, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:83A, Holding Current Max:50Ma, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Littelfuse Q8008L5TP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $1.6900 | Buy Now |
DISTI #
Q8008L5TP-ND
|
DigiKey | TRIAC 800V 8A TO220 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1048 In Stock |
|
$1.3828 / $2.9800 | Buy Now |
DISTI #
576-Q8008L5TP
|
Mouser Electronics | Triacs 800V 8A 50-50-50mA RoHS: Compliant | 0 |
|
$1.5800 / $2.9700 | Order Now |
DISTI #
Q8008L5TP
|
TTI | Triacs 800V 8A 50-50-50mA RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.3800 / $1.5400 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.8A 800V STANDARD ITO220AB THT | 0 |
|
$2.9065 / $3.1972 | RFQ |
|
Sense Electronic Company Limited | TO-220 | 670 |
|
RFQ |
Part Details for Q8008L5TP
Q8008L5TP CAD Models
Q8008L5TP Part Data Attributes
|
Q8008L5TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q8008L5TP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | TRIAC |
Alternate Parts for Q8008L5TP
This table gives cross-reference parts and alternative options found for Q8008L5TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8008L5TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC218A10FP | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | Q8008L5TP vs MAC218A10FP |
MAC218A10FP | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, FULL PACK-3 | onsemi | Q8008L5TP vs MAC218A10FP |
MAC218A10FP | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, FULL PACK-3 | Motorola Mobility LLC | Q8008L5TP vs MAC218A10FP |
MAC218-10FP | TRIAC, 800V V(DRM), 8A I(T)RMS, | Motorola Semiconductor Products | Q8008L5TP vs MAC218-10FP |
BTA08-800BW | 800V, 8A, SNUBBERLESS TRIAC, TO-220AB, ISOLATED TO-220AB, 3 PIN | STMicroelectronics | Q8008L5TP vs BTA08-800BW |
BTA08-800BWRG | 8A standard and Snubberless™ Triacs | STMicroelectronics | Q8008L5TP vs BTA08-800BWRG |
MAC218-10FP | 800V, 8A, TRIAC | Motorola Mobility LLC | Q8008L5TP vs MAC218-10FP |
BTA08-800B | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, ISOLATED TO-220AB, 3 PIN | STMicroelectronics | Q8008L5TP vs BTA08-800B |