Part Details for Q8012LH2TP by Littelfuse Inc
Overview of Q8012LH2TP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8012LH2TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4781
|
Newark | Altnstr 800V 12A 10-10-10 Ma To220 Iso/ Tube Rohs Compliant: Yes |Littelfuse Q8012LH2TP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $1.8200 | Buy Now |
DISTI #
F9572-ND
|
DigiKey | TRIAC ALTRNSTR 800V 12A ITO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7794 | Buy Now |
DISTI #
576-Q8012LH2TP
|
Mouser Electronics | Triacs 800V 12A 10-10-10mA RoHS: Compliant | 0 |
|
$1.8200 | Order Now |
DISTI #
Q8012LH2TP
|
TTI | Triacs 800V 12A 10-10-10mA RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.7800 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.12A 800V ALTERNISTOR SNUB.ITO220AB THT | 0 |
|
$3.6315 / $3.9947 | RFQ |
Part Details for Q8012LH2TP
Q8012LH2TP CAD Models
Q8012LH2TP Part Data Attributes
|
Q8012LH2TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q8012LH2TP
Littelfuse Inc
Alternistor TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Critical Rate of Rise of Commutation Voltage-Min | 2 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 150 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.01 mA | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q8012LH2TP
This table gives cross-reference parts and alternative options found for Q8012LH2TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8012LH2TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8012LH2 | Alternistor TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | Q8012LH2TP vs Q8012LH2 |
MAC213-10 | 800V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | Q8012LH2TP vs MAC213-10 |
BT138-800E | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | Q8012LH2TP vs BT138-800E |
BT138-800G,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | Q8012LH2TP vs BT138-800G,127 |
BT138-800,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | Q8012LH2TP vs BT138-800,127 |
2N6349AG | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | Q8012LH2TP vs 2N6349AG |
MAC212A10 | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | Q8012LH2TP vs MAC212A10 |
Q8012RH5TP | Alternistor TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Q8012LH2TP vs Q8012RH5TP |
MAC15-10G | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | Q8012LH2TP vs MAC15-10G |
Q8012RH2 | Alternistor TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Q8012LH2TP vs Q8012RH2 |