Part Details for Q8012RH256TP by Littelfuse Inc
Overview of Q8012RH256TP by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for Q8012RH256TP
Q8012RH256TP CAD Models
Q8012RH256TP Part Data Attributes
|
Q8012RH256TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q8012RH256TP
Littelfuse Inc
Alternistor TRIAC, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
JESD-609 Code | e3 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Trigger Device Type | ALTERNISTOR TRIAC |