There are no models available for this part yet.
Overview of QBH-8115 by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1811-5ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
ADM1811-5ARTZ-REEL | Analog Devices | RESET GENERATOR I.C. | |
AD8115ASTZ | Analog Devices | TQFP 300MHz 16x16 G=+2 Crosspo |
CAD Models for QBH-8115 by Spectrum Control
Part Data Attributes for QBH-8115 by Spectrum Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API TECHNOLOGIES CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
I/P POWER-MAX (PEAK)=27DBM
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
11.5 dB
|
Input Power-Max (CW)
|
13 dBm
|
Operating Frequency-Max
|
500 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
WIDE BAND MEDIUM POWER
|
VSWR-Max
|
1.7
|
Alternate Parts for QBH-8115
This table gives cross-reference parts and alternative options found for QBH-8115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QBH-8115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QBH-8115 | Wide Band Medium Power Amplifier, 10MHz Min, 500MHz Max, SM, 10 PIN | Spectrum Microwave | QBH-8115 vs QBH-8115 |