Part Details for QC8259A by Intel Corporation
Overview of QC8259A by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Part Details for QC8259A
QC8259A CAD Models
QC8259A Part Data Attributes
|
QC8259A
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
QC8259A
Intel Corporation
Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, CDIP28, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 8086; 8088; MCS-80; MCS-85 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T28 | |
Length | 35.56 mm | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for QC8259A
This table gives cross-reference parts and alternative options found for QC8259A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QC8259A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8259A/BXA | Interrupt Controller, IAPX 86 Compatible, NMOS, CDIP28, CERAMIC, DIP-28 | AMD | QC8259A vs 8259A/BXA |
TD8259A | Interrupt Controller, IAPX 88; IAPX 86; MCS-85; MCS-80 Compatible, NMOS, CDIP28, DIP-28 | Intel Corporation | QC8259A vs TD8259A |
P8259A | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PDIP28, DIP-28 | Intel Corporation | QC8259A vs P8259A |
TP8259A | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PDIP28, DIP-28 | Intel Corporation | QC8259A vs TP8259A |
SAB8259A-P | Interrupt Controller, 8086; 8088; 80186; 80188; 80286 Compatible, NMOS, PDIP28 | Siemens | QC8259A vs SAB8259A-P |
5962-8751801XX | Interrupt Controller, NMOS, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | QC8259A vs 5962-8751801XX |
LC8259A | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, CDIP28, DIP-28 | Intel Corporation | QC8259A vs LC8259A |
TC8259A | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, CDIP28, DIP-28 | Intel Corporation | QC8259A vs TC8259A |