Programmable Logic
QL3012-3PF144I
QuickLogic Corporation
Description: Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HIEGHT, TQFP-144

Overview of QL3012-3PF144I by QuickLogic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for QL3012-3PF144I by QuickLogic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QL3012-3PF144I by QuickLogic Corporation

QL3012-3PF144I
QuickLogic Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUICKLOGIC CORP
Part Package Code
QFP
Package Description
20 X 20 MM, 1.40 MM HIEGHT, TQFP-144
Pin Count
144
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO BE OPERATED AT 5.0V
Clock Frequency-Max
225 MHz
Combinatorial Delay of a CLB-Max
2.88 ns
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e0
Length
20 mm
Moisture Sensitivity Level
3
Number of CLBs
320
Number of Equivalent Gates
12000
Number of Inputs
118
Number of Logic Cells
320
Number of Outputs
110
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
320 CLBS, 12000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
Want to compare parts?
  1. QL3012-3PF144I
    QuickLogic Corporation
    Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HIEGHT, TQFP-144
    VS

Alternate Parts for QL3012-3PF144I

This table gives cross-reference parts and alternative options found for QL3012-3PF144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL3012-3PF144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QL3012-3PF144C Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HIEGHT, TQFP-144 QuickLogic Corporation QL3012-3PF144I vs QL3012-3PF144C
QL3012-3PFN144C Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HIEGHT, LEAD FREE, TQFP-144 QuickLogic Corporation QL3012-3PF144I vs QL3012-3PFN144C
Part Number Description Manufacturer Compare
QL3012-2PF144M Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HIEGHT, TQFP-144 QuickLogic Corporation QL3012-3PF144I vs QL3012-2PF144M
QL3012-2PFN144C Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HIEGHT, LEAD FREE, TQFP-144 QuickLogic Corporation QL3012-3PF144I vs QL3012-2PFN144C
QL3012R-2PF144I Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQFP144, TQFP-144 QuickLogic Corporation QL3012-3PF144I vs QL3012R-2PF144I
QL3012R-1PF144I Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQFP144, TQFP-144 QuickLogic Corporation QL3012-3PF144I vs QL3012R-1PF144I
QL3012-4PF144I Field Programmable Gate Array, 320 CLBs, 12000 Gates, 377.1MHz, 320-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HIEGHT, TQFP-144 QuickLogic Corporation QL3012-3PF144I vs QL3012-4PF144I
QL4016-2PFN144C Field Programmable Gate Array, 320 CLBs, 61280 Gates, 320-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-144 QuickLogic Corporation QL3012-3PF144I vs QL4016-2PFN144C
QL3012-2PF144C Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HIEGHT, TQFP-144 QuickLogic Corporation QL3012-3PF144I vs QL3012-2PF144C
QL4016-4PFN144I Field Programmable Gate Array, 320 CLBs, 61280 Gates, 320-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-144 QuickLogic Corporation QL3012-3PF144I vs QL4016-4PFN144I
QL4016-3PFN144I Field Programmable Gate Array, 320 CLBs, 61280 Gates, 320-Cell, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-144 QuickLogic Corporation QL3012-3PF144I vs QL4016-3PFN144I
QL3012R-3PF144C Field Programmable Gate Array, 320 CLBs, 12000 Gates, 225MHz, 320-Cell, CMOS, PQFP144, TQFP-144 QuickLogic Corporation QL3012-3PF144I vs QL3012R-3PF144C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QL3012-3PF144I by QuickLogic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QL3012-3PF144I by QuickLogic Corporation

Select Manufacturer
Which Manufacturer of QL3012-3PF144I would you like to use for your alert(s)?
  • Please alert me when QL3012-3PF144I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QL3012-3PF144I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QL3012-3PF144I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QL3012-3PF144I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QL3012-3PF144I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QL3012-3PF144I by QuickLogic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: