Programmable Logic
QL8X12A-2PL44C
QuickLogic Corporation
Description: Field Programmable Gate Array, 96 CLBs, 1000 Gates, 100MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44

Overview of QL8X12A-2PL44C by QuickLogic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy Automotive

CAD Models for QL8X12A-2PL44C by QuickLogic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QL8X12A-2PL44C by QuickLogic Corporation

QL8X12A-2PL44C
QuickLogic Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUICKLOGIC CORP
Part Package Code
LCC
Package Description
QCCJ, LDCC44,.7SQ
Pin Count
44
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
MAX 56 I/OS; 3000 EPLD GATES
Clock Frequency-Max
100 MHz
Combinatorial Delay of a CLB-Max
7.625 ns
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e0
Length
16.585 mm
Number of CLBs
96
Number of Equivalent Gates
1000
Number of Inputs
40
Number of Logic Cells
96
Number of Outputs
32
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
96 CLBS, 1000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.585 mm
Want to compare parts?
  1. QL8X12A-2PL44C
    QuickLogic Corporation
    Field Programmable Gate Array, 96 CLBs, 1000 Gates, 100MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44
    VS

Alternate Parts for QL8X12A-2PL44C

This table gives cross-reference parts and alternative options found for QL8X12A-2PL44C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL8X12A-2PL44C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QL8X12B-XPL44I Field Programmable Gate Array, 96 CLBs, 1000 Gates, 117.3MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 QuickLogic Corporation QL8X12A-2PL44C vs QL8X12B-XPL44I
QL8X12-1PL44C Field Programmable Gate Array, 96 CLBs, 1000 Gates, 100MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 QuickLogic Corporation QL8X12A-2PL44C vs QL8X12-1PL44C
QL8X12A-2PL44I Field Programmable Gate Array, 96 CLBs, 1000 Gates, 100MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 QuickLogic Corporation QL8X12A-2PL44C vs QL8X12A-2PL44I
CY7C381A-2JC Field Programmable Gate Array, 96 CLBs, 1000 Gates, 258MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Cypress Semiconductor QL8X12A-2PL44C vs CY7C381A-2JC
QL8X12B-1PL44I Field Programmable Gate Array, 96 CLBs, 1000 Gates, 150MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 QuickLogic Corporation QL8X12A-2PL44C vs QL8X12B-1PL44I
QL8X12B-2PL44C Field Programmable Gate Array, 96 CLBs, 1000 Gates, 150MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 QuickLogic Corporation QL8X12A-2PL44C vs QL8X12B-2PL44C
CY7C381P-2JC Field Programmable Gate Array, 96 CLBs, 1000 Gates, 258MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Cypress Semiconductor QL8X12A-2PL44C vs CY7C381P-2JC
QL8X12A-1PL44I Field Programmable Gate Array, 96 CLBs, 1000 Gates, 100MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 QuickLogic Corporation QL8X12A-2PL44C vs QL8X12A-1PL44I
CY7C381-1JC Field Programmable Gate Array, 96 CLBs, 1000 Gates, 147.43MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Cypress Semiconductor QL8X12A-2PL44C vs CY7C381-1JC
QL8X12B-1PL44M Field Programmable Gate Array, 96 CLBs, 1000 Gates, 206.8MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 QuickLogic Corporation QL8X12A-2PL44C vs QL8X12B-1PL44M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QL8X12A-2PL44C by QuickLogic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QL8X12A-2PL44C by QuickLogic Corporation

Select Manufacturer
Which Manufacturer of QL8X12A-2PL44C would you like to use for your alert(s)?
  • Please alert me when QL8X12A-2PL44C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QL8X12A-2PL44C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QL8X12A-2PL44C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QL8X12A-2PL44C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QL8X12A-2PL44C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QL8X12A-2PL44C by QuickLogic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: