Part Details for QLS20ZG-8 by Bel Fuse
Overview of QLS20ZG-8 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for QLS20ZG-8
QLS20ZG-8 CAD Models
QLS20ZG-8 Part Data Attributes:
|
QLS20ZG-8
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
QLS20ZG-8
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for QLS20ZG-8
This table gives cross-reference parts and alternative options found for QLS20ZG-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QLS20ZG-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QBS075ZG-AT | DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid | Bel Power Solutions | QLS20ZG-8 vs QBS075ZG-AT |
AV45C-048L-018F20HAL | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Artesyn Embedded Technologies | QLS20ZG-8 vs AV45C-048L-018F20HAL |
QLS20ZG-9 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | Bel Fuse | QLS20ZG-8 vs QLS20ZG-9 |
QBS100ZG-AT | DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid | Bel Power Solutions | QLS20ZG-8 vs QBS100ZG-AT |
QLS20ZG-9 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | Bel Power Solutions | QLS20ZG-8 vs QLS20ZG-9 |
QLS20ZG | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | Bel Power Solutions | QLS20ZG-8 vs QLS20ZG |
QLS20ZG-8 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | Bel Power Solutions | QLS20ZG-8 vs QLS20ZG-8 |
AV45C-048L-018F20HA | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Vertiv Inc | QLS20ZG-8 vs AV45C-048L-018F20HA |
EXQ50-48S05 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Artesyn Embedded Technologies | QLS20ZG-8 vs EXQ50-48S05 |