Part Details for QME48T20120-NGB0G by Bel Fuse
Overview of QME48T20120-NGB0G by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QME48T20120-NGB0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QME48T20120-NGB0G
|
Avnet Americas | Module DC-DC 1-OUT 12V 20A 8-Pin Quarter-Brick - Bulk (Alt: QME48T20120-NGB0G) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$70.6800 / $88.3500 | Buy Now |
DISTI #
QME48T20120-NGB0G
|
Avnet Americas | Module DC-DC 1-OUT 12V 20A 8-Pin Quarter-Brick - Bulk (Alt: QME48T20120-NGB0G) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$70.6800 / $88.3500 | Buy Now |
DISTI #
QME48T20120-NGB0G
|
Avnet Americas | Module DC-DC 1-OUT 12V 20A 8-Pin Quarter-Brick - Bulk (Alt: QME48T20120-NGB0G) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$70.6800 / $88.3500 | Buy Now |
DISTI #
QME48T20120-NGB0G
|
Avnet Abacus | Module DC-DC 1-OUT 12V 20A 8-Pin Quarter-Brick (Alt: QME48T20120-NGB0G) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
QME48T20120-NGB0G
|
Avnet Asia | Module DC-DC 1-OUT 12V 20A 8-Pin Quarter-Brick (Alt: QME48T20120-NGB0G) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 60 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for QME48T20120-NGB0G
QME48T20120-NGB0G CAD Models
QME48T20120-NGB0G Part Data Attributes
|
QME48T20120-NGB0G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
QME48T20120-NGB0G
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.24 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | YES | |
Width | 36.83 mm |
Alternate Parts for QME48T20120-NGB0G
This table gives cross-reference parts and alternative options found for QME48T20120-NGB0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QME48T20120-NGB0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QME48T20120-NGB0 | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, MODULE-8 | Bel Fuse | QME48T20120-NGB0G vs QME48T20120-NGB0 |
QME48T20120-NGB0 | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, MODULE-8 | Bel Power Solutions | QME48T20120-NGB0G vs QME48T20120-NGB0 |