Part Details for QME48T30057-PGA0G by Bel Fuse
Overview of QME48T30057-PGA0G by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QME48T30057-PGA0G
QME48T30057-PGA0G CAD Models
QME48T30057-PGA0G Part Data Attributes
|
QME48T30057-PGA0G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
QME48T30057-PGA0G
Bel Fuse
DC-DC Regulated Power Supply Module, ROHS COMPLIANT, PACKAGE-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-XDMA-P8 | |
Number of Terminals | 8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |