Part Details for QME48T35120-NJA0G by Bel Power Solutions
Overview of QME48T35120-NJA0G by Bel Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QME48T35120-NJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9966
|
Newark | Power Supplyqme48T35120-Nja0G Dc-Dc36Vdc-75V |Bel Power Solutions QME48T35120-NJA0G Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9700 | Buy Now |
DISTI #
2266-QME48T35120-NJA0G-ND
|
DigiKey | DC DC CONVERTER 12V 420W Min Qty: 1 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$82.1500 / $86.9800 | Buy Now |
DISTI #
QME48T35120-NJA0G-ND
|
DigiKey | DC DC CONVERTER 12V 420W Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.3586 | Buy Now |
DISTI #
784-QME48T35120NJA0G
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole POWER SUPPLY, QME48T35120-NJA0G , DC-DC, 36VDC-75VDC, 12VDC, 35A, PTH, No Baseplate RoHS: Compliant | 0 |
|
$80.9200 | Order Now |
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 12V 35A 420W 5-Pin Quarter-Brick RoHS: Compliant |
23 Partner Stock |
|
$72.7700 / $93.6800 | Buy Now |
DISTI #
000000000006359512
|
Sager | Isolated DC/DC Converters - Through Hole POWER SUPPLY, QME48T35120-NJA0G , DC-DC, 36VDC-75VDC, 12VDC, 35A, PTH, No Baseplate Min Qty: 10 | 0 |
|
$76.0000 / $89.7600 | Buy Now |
|
Master Electronics | Module DC-DC 48VIN 1-OUT 12V 35A 420W 5-Pin Quarter-Brick RoHS: Compliant |
23 Partner Stock |
|
$72.7700 / $93.6800 | Buy Now |
Part Details for QME48T35120-NJA0G
QME48T35120-NJA0G CAD Models
QME48T35120-NJA0G Part Data Attributes
|
QME48T35120-NJA0G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
QME48T35120-NJA0G
Bel Power Solutions
DC/DC CONVERTER 12V 420W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P5 | |
JESD-609 Code | e3 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 35 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 7.62 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 420 W | |
Trim/Adjustable Output | NO | |
Width | 36.83 mm |