Part Details for QME48T35120-PJABG by Bel Power Solutions
Overview of QME48T35120-PJABG by Bel Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QME48T35120-PJABG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9968
|
Newark | Power Supply Qme48T35120-Pjabg Dc-Dc 36Vdc-75Vdc |Bel Power Solutions QME48T35120-PJABG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.9200 / $124.5100 | Buy Now |
Part Details for QME48T35120-PJABG
QME48T35120-PJABG CAD Models
QME48T35120-PJABG Part Data Attributes
|
QME48T35120-PJABG
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
QME48T35120-PJABG
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 420W, Hybrid, ROHS COMPLIANT, QUARTER-BRICK PACKAGE-5
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P5 | |
JESD-609 Code | e3 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 35 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 7.62 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Total Power Output-Max | 420 W | |
Trim/Adjustable Output | NO | |
Width | 36.83 mm |
Alternate Parts for QME48T35120-PJABG
This table gives cross-reference parts and alternative options found for QME48T35120-PJABG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QME48T35120-PJABG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QME48T35120-PJAB | DC-DC Regulated Power Supply Module, 1 Output, 420W, Hybrid, PACKAGE-5 | Bel Fuse | QME48T35120-PJABG vs QME48T35120-PJAB |
QME48T35120-PJABG | DC-DC Regulated Power Supply Module, 1 Output, 420W, Hybrid, PACKAGE-5 | Bel Fuse | QME48T35120-PJABG vs QME48T35120-PJABG |
QME48T35120-PJAB | DC-DC Regulated Power Supply Module, 1 Output, 420W, Hybrid, QUARTER-BRICK PACKAGE-5 | Bel Power Solutions | QME48T35120-PJABG vs QME48T35120-PJAB |