Part Details for QME48T40010-PGB0-S1 by Bel Power Solutions
Overview of QME48T40010-PGB0-S1 by Bel Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QME48T40010-PGB0-S1
QME48T40010-PGB0-S1 CAD Models
QME48T40010-PGB0-S1 Part Data Attributes
|
QME48T40010-PGB0-S1
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
QME48T40010-PGB0-S1
Bel Power Solutions
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
Length | 58.42 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Output Voltage-Nom | 1 V | |
Width | 36.83 mm |